
D3C0102S-7 | |
|---|---|
DigiKey Part Number | 2236-D3C0102S-7-ND |
Manufacturer | |
Manufacturer Product Number | D3C0102S-7 |
Description | 1.00 - 2.00 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 GHz ~ 2 GHz SMA-FEMALE Circulator 50 W 18dB 1.3 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 50 W |
Manufacturer DiTom Microwave | Insertion Loss 0.5dB |
Packaging Bag | VSWR 1.3 |
Part Status Active | Connector Type SMA-FEMALE |
Type Circulator | Package / Case Module, SMA Connectors |
Frequency 1 GHz ~ 2 GHz | Base Product Number |
Isolation 18dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 994,72000 € | 994,72 € |
| Unit Price without VAT: | 994,72000 € |
|---|---|
| Unit Price with VAT: | 1.183,71680 € |

