
TBA-40H443A | |
|---|---|
DigiKey Part Number | 4761-TBA-40H443A-ND |
Manufacturer | |
Manufacturer Product Number | TBA-40H443A |
Description | LINE FILTER 250VAC/VDC 40A CHASS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 40 A 250V 250V 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer DIT | Current 40 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CE, CSA, ENEC, SEMKO |
Filter Type Single Phase | Operating Temperature -25°C ~ 85°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated DC 250V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,18000 € | 24,18 € |
| 10 | 20,55100 € | 205,51 € |
| 25 | 19,26400 € | 481,60 € |
| 50 | 18,34500 € | 917,25 € |
| 100 | 17,46990 € | 1.746,99 € |
| 250 | 16,37752 € | 4.094,38 € |
| 500 | 15,59688 € | 7.798,44 € |
| Unit Price without VAT: | 24,18000 € |
|---|---|
| Unit Price with VAT: | 28,77420 € |

