
TBA-20B443B | |
|---|---|
DigiKey Part Number | 4761-TBA-20B443B-ND |
Manufacturer | |
Manufacturer Product Number | TBA-20B443B |
Description | LINE FILTER 250VAC/VDC 20A CHASS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 250V 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer DIT | Current 20 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CE, CQC, CSA, ENEC, SEMKO |
Filter Type Single Phase | Operating Temperature -25°C ~ 85°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated DC 250V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,06000 € | 24,06 € |
| 10 | 20,45200 € | 204,52 € |
| 25 | 19,17160 € | 479,29 € |
| 50 | 18,25700 € | 912,85 € |
| 100 | 17,38610 € | 1.738,61 € |
| 250 | 16,29888 € | 4.074,72 € |
| 500 | 15,52196 € | 7.760,98 € |
| Unit Price without VAT: | 24,06000 € |
|---|---|
| Unit Price with VAT: | 28,63140 € |



