Single Phase EMC/EMI Line Filter 16 A 250V 250V 50 ~ 60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBA-16B443B

DigiKey Part Number
4761-TBA-16B443B-ND
Manufacturer
Manufacturer Product Number
TBA-16B443B
Description
LINE FILTER 250VAC/VDC 16A CHASS
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 16 A 250V 250V 50 ~ 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC
250V
Manufacturer
DIT
Current
16 A
Series
Frequency - Operating
50 ~ 60Hz
Packaging
Box
Applications
General Purpose
Part Status
Active
Approval Agency
CE, CQC, CSA, ENEC, SEMKO
Filter Type
Single Phase
Operating Temperature
-25°C ~ 85°C
Configuration
Single Stage
Mounting Type
Chassis Mount
Voltage - Rated DC
250V
Termination Style
Terminal Block
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,55000 €23,55 €
1020,01800 €200,18 €
2518,76400 €469,10 €
5017,86880 €893,44 €
10017,01660 €1.701,66 €
25015,95236 €3.988,09 €
50015,19204 €7.596,02 €
Manufacturers Standard Package
Unit Price without VAT:23,55000 €
Unit Price with VAT:28,02450 €