
TBA-16B443A | |
|---|---|
DigiKey Part Number | 4761-TBA-16B443A-ND |
Manufacturer | |
Manufacturer Product Number | TBA-16B443A |
Description | LINE FILTER 250VAC/VDC 16A CHASS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V 250V 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 16 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CQC, CSA, ENEC, SEMKO | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 € | 20,02 € |
| 10 | 17,01200 € | 170,12 € |
| 25 | 15,94680 € | 398,67 € |
| 50 | 15,18600 € | 759,30 € |
| 100 | 14,46150 € | 1.446,15 € |
| 250 | 13,55696 € | 3.389,24 € |
| 500 | 12,91080 € | 6.455,40 € |
| Unit Price without VAT: | 20,02000 € |
|---|---|
| Unit Price with VAT: | 23,82380 € |

