
TBA-10H443B | |
|---|---|
DigiKey Part Number | 4761-TBA-10H443B-ND |
Manufacturer | |
Manufacturer Product Number | TBA-10H443B |
Description | LINE FILTER 250VAC/VDC 10A CHASS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer DIT | Current 10 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CE, CQC, CSA, ENEC, SEMKO |
Filter Type Single Phase | Operating Temperature -25°C ~ 85°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated DC 250V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,82000 € | 25,82 € |
| 10 | 21,94200 € | 219,42 € |
| 25 | 20,56800 € | 514,20 € |
| 50 | 19,58660 € | 979,33 € |
| 100 | 18,65240 € | 1.865,24 € |
| 250 | 17,48612 € | 4.371,53 € |
| 500 | 16,65266 € | 8.326,33 € |
| Unit Price without VAT: | 25,82000 € |
|---|---|
| Unit Price with VAT: | 30,72580 € |

