Single Phase EMC/EMI Line Filter 6 A 250V 250V 50 ~ 60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBA-06H443B

DigiKey Part Number
4761-TBA-06H443B-ND
Manufacturer
Manufacturer Product Number
TBA-06H443B
Description
LINE FILTER 250VAC/VDC 6A CHASS
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 250V 250V 50 ~ 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DIT
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
6 A
Frequency - Operating
50 ~ 60Hz
Applications
General Purpose
Approval Agency
CE, CQC, CSA, ENEC, SEMKO
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
125,39000 €25,39 €
1021,57400 €215,74 €
2520,22360 €505,59 €
5019,25860 €962,93 €
10018,33980 €1.833,98 €
25017,19300 €4.298,25 €
50016,37356 €8.186,78 €
Manufacturers Standard Package
Unit Price without VAT:25,39000 €
Unit Price with VAT:30,21410 €