
TBA-06H443A | |
|---|---|
DigiKey Part Number | 4761-TBA-06H443A-ND |
Manufacturer | |
Manufacturer Product Number | TBA-06H443A |
Description | LINE FILTER 250VAC/VDC 6A CHASS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer DIT | Current 6 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CE, CQC, CSA, ENEC, SEMKO |
Filter Type Single Phase | Operating Temperature -25°C ~ 85°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated DC 250V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,56000 € | 21,56 € |
| 10 | 18,32300 € | 183,23 € |
| 25 | 17,17560 € | 429,39 € |
| 50 | 16,35600 € | 817,80 € |
| 100 | 15,57580 € | 1.557,58 € |
| 250 | 14,60160 € | 3.650,40 € |
| 500 | 13,90570 € | 6.952,85 € |
| Unit Price without VAT: | 21,56000 € |
|---|---|
| Unit Price with VAT: | 25,65640 € |

