
TBA-06B443A | |
|---|---|
DigiKey Part Number | 4761-TBA-06B443A-ND |
Manufacturer | |
Manufacturer Product Number | TBA-06B443A |
Description | LINE FILTER 250VAC/VDC 6A CHASS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer DIT | Current 6 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CE, CQC, CSA, ENEC, SEMKO |
Filter Type Single Phase | Operating Temperature -25°C ~ 85°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated DC 250V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,78000 € | 18,78 € |
| 10 | 15,96100 € | 159,61 € |
| 25 | 14,96200 € | 374,05 € |
| 50 | 14,24800 € | 712,40 € |
| 100 | 13,56830 € | 1.356,83 € |
| 250 | 12,71960 € | 3.179,90 € |
| 500 | 12,11330 € | 6.056,65 € |
| Unit Price without VAT: | 18,78000 € |
|---|---|
| Unit Price with VAT: | 22,34820 € |

