
TB6-B006NBDC | |
|---|---|
DigiKey Part Number | 4761-TB6-B006NBDC-ND |
Manufacturer | |
Manufacturer Product Number | TB6-B006NBDC |
Description | LINE FILTER 6A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 6 A 50 ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 254 V | |
Voltage - Rated AC (Phase to Phase) | 440 V | |
Current | 6 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, ENEC, SEMKO | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,36000 € | 77,36 € |
| 10 | 65,75900 € | 657,59 € |
| 25 | 61,64560 € | 1.541,14 € |
| 50 | 58,70660 € | 2.935,33 € |
| 100 | 55,90820 € | 5.590,82 € |
| Unit Price without VAT: | 77,36000 € |
|---|---|
| Unit Price with VAT: | 92,05840 € |

