
TB6-5020D3DH | |
|---|---|
DigiKey Part Number | 4761-TB6-5020D3DH-ND |
Manufacturer | |
Manufacturer Product Number | TB6-5020D3DH |
Description | LINE FILTER 20A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 20 A 50 ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Phase) 500 V |
Manufacturer DIT | Current 20 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CE, ENEC, SEMKO, UL, UR |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 290 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,61000 € | 140,61 € |
| 10 | 119,52800 € | 1.195,28 € |
| 25 | 112,05320 € | 2.801,33 € |
| 50 | 106,71300 € | 5.335,65 € |
| Unit Price without VAT: | 140,61000 € |
|---|---|
| Unit Price with VAT: | 167,32590 € |

