
TB6-5016D3DH | |
|---|---|
DigiKey Part Number | 4761-TB6-5016D3DH-ND |
Manufacturer | |
Manufacturer Product Number | TB6-5016D3DH |
Description | LINE FILTER 16A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 16 A 50 ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 290 V | |
Voltage - Rated AC (Phase to Phase) | 500 V | |
Current | 16 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, ENEC, SEMKO, UL, UR | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,75000 € | 118,75 € |
| 10 | 100,94800 € | 1.009,48 € |
| 25 | 94,63520 € | 2.365,88 € |
| 50 | 90,12460 € | 4.506,23 € |
| Unit Price without VAT: | 118,75000 € |
|---|---|
| Unit Price with VAT: | 141,31250 € |

