
TB6-5010D3DG | |
|---|---|
DigiKey Part Number | 4761-TB6-5010D3DG-ND |
Manufacturer | |
Manufacturer Product Number | TB6-5010D3DG |
Description | LINE FILTER 10A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 10 A 50 ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 290 V | |
Voltage - Rated AC (Phase to Phase) | 500 V | |
Current | 10 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, ENEC, SEMKO, UL, UR | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,82000 € | 97,82 € |
| 10 | 83,15200 € | 831,52 € |
| 25 | 77,95120 € | 1.948,78 € |
| 50 | 74,23460 € | 3.711,73 € |
| 100 | 70,69710 € | 7.069,71 € |
| Unit Price without VAT: | 97,82000 € |
|---|---|
| Unit Price with VAT: | 116,40580 € |

