TB4-150HR | |
|---|---|
DigiKey Part Number | 4761-TB4-150HR-ND |
Manufacturer | |
Manufacturer Product Number | TB4-150HR |
Description | LINE FILTER 150A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 150 A 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Phase) 500 V |
Manufacturer DIT | Current 150 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CE, CSA, ENEC, SEMKO |
Filter Type Three Phase (Wye) | Operating Temperature -25°C ~ 100°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated AC (Phase to Ground/Neutral) 290 V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,60000 € | 409,60 € |
| 10 | 348,23900 € | 3.482,39 € |
| 25 | 338,12200 € | 8.453,05 € |
| Unit Price without VAT: | 409,60000 € |
|---|---|
| Unit Price with VAT: | 487,42400 € |