Three Phase (Wye) EMC/EMI Line Filter 80 A 50 ~ 60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB4-080HR

DigiKey Part Number
4761-TB4-080HR-ND
Manufacturer
Manufacturer Product Number
TB4-080HR
Description
LINE FILTER 80A CHASSIS MOUNT
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 80 A 50 ~ 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
500 V
Manufacturer
DIT
Current
80 A
Series
Frequency - Operating
50 ~ 60Hz
Packaging
Box
Applications
General Purpose
Part Status
Active
Approval Agency
CE, CSA, ENEC, SEMKO
Filter Type
Three Phase (Wye)
Operating Temperature
-25°C ~ 100°C
Configuration
Single Stage
Mounting Type
Chassis Mount
Voltage - Rated AC (Phase to Ground/Neutral)
290 V
Termination Style
Terminal Block
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1319,31000 €319,31 €
10271,46400 €2.714,64 €
25257,50920 €6.437,73 €
Manufacturers Standard Package
Unit Price without VAT:319,31000 €
Unit Price with VAT:379,97890 €