
TB1-40A0D0H | |
|---|---|
DigiKey Part Number | 4761-TB1-40A0D0H-ND |
Manufacturer | |
Manufacturer Product Number | TB1-40A0D0H |
Description | LINE FILTER 250VAC/VDC 40A CHASS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 40 A 250V 250V 50 ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer DIT | Current 40 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CE, cCSAus, ENEC, SEMKO |
Filter Type Single Phase | Operating Temperature -25°C ~ 100°C |
Configuration Two Stage | Mounting Type Chassis Mount |
Voltage - Rated DC 250V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,03000 € | 34,03 € |
| 10 | 28,92200 € | 289,22 € |
| 25 | 27,11200 € | 677,80 € |
| 50 | 25,81840 € | 1.290,92 € |
| 100 | 24,58750 € | 2.458,75 € |
| 250 | 23,05000 € | 5.762,50 € |
| Unit Price without VAT: | 34,03000 € |
|---|---|
| Unit Price with VAT: | 40,49570 € |

