
TB1-40A080H | |
|---|---|
DigiKey Part Number | 4761-TB1-40A080H-ND |
Manufacturer | |
Manufacturer Product Number | TB1-40A080H |
Description | LINE FILTER 250VAC/VDC 40A CHASS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 40 A 250V 250V 50 ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 40 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cCSAus, ENEC, SEMKO | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,48000 € | 34,48 € |
| 10 | 29,29900 € | 292,99 € |
| 25 | 27,46520 € | 686,63 € |
| 50 | 26,15520 € | 1.307,76 € |
| 100 | 24,90780 € | 2.490,78 € |
| 250 | 23,35044 € | 5.837,61 € |
| Unit Price without VAT: | 34,48000 € |
|---|---|
| Unit Price with VAT: | 41,03120 € |

