
TB1-20A080H | |
|---|---|
DigiKey Part Number | 4761-TB1-20A080H-ND |
Manufacturer | |
Manufacturer Product Number | TB1-20A080H |
Description | LINE FILTER 250VAC/VDC 20A CHASS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 250V 50 ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cCSAus, ENEC, SEMKO | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,33000 € | 33,33 € |
| 10 | 28,32800 € | 283,28 € |
| 25 | 26,55480 € | 663,87 € |
| 50 | 25,28820 € | 1.264,41 € |
| 100 | 24,08230 € | 2.408,23 € |
| 250 | 22,57652 € | 5.644,13 € |
| Unit Price without VAT: | 33,33000 € |
|---|---|
| Unit Price with VAT: | 39,66270 € |

