Single Phase EMC/EMI Line Filter 10 A 250V 250V 50 ~ 60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB1-10A080H

DigiKey Part Number
4761-TB1-10A080H-ND
Manufacturer
Manufacturer Product Number
TB1-10A080H
Description
LINE FILTER 250VAC/VDC 10A CHASS
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 250V 50 ~ 60Hz Two Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DIT
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
10 A
Frequency - Operating
50 ~ 60Hz
Applications
General Purpose
Approval Agency
CE, cCSAus, ENEC, SEMKO
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
131,72000 €31,72 €
1026,95900 €269,59 €
2525,27080 €631,77 €
5024,06540 €1.203,27 €
10022,91780 €2.291,78 €
25021,48472 €5.371,18 €
Manufacturers Standard Package
Unit Price without VAT:31,72000 €
Unit Price with VAT:37,74680 €