
TB1-06A0D0H | |
|---|---|
DigiKey Part Number | 4761-TB1-06A0D0H-ND |
Manufacturer | |
Manufacturer Product Number | TB1-06A0D0H |
Description | LINE FILTER 250VAC/VDC 6A CHASS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V 50 ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer DIT | Current 6 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CE, cCSAus, ENEC, SEMKO |
Filter Type Single Phase | Operating Temperature -25°C ~ 100°C |
Configuration Two Stage | Mounting Type Chassis Mount |
Voltage - Rated DC 250V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,24000 € | 31,24 € |
| 10 | 26,55200 € | 265,52 € |
| 25 | 24,88960 € | 622,24 € |
| 50 | 23,70200 € | 1.185,10 € |
| 100 | 22,57160 € | 2.257,16 € |
| 250 | 21,16032 € | 5.290,08 € |
| Unit Price without VAT: | 31,24000 € |
|---|---|
| Unit Price with VAT: | 37,17560 € |

