
TB1-06A080H | |
|---|---|
DigiKey Part Number | 4761-TB1-06A080H-ND |
Manufacturer | |
Manufacturer Product Number | TB1-06A080H |
Description | LINE FILTER 250VAC/VDC 6A CHASS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V 50 ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cCSAus, ENEC, SEMKO | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,25000 € | 31,25 € |
| 10 | 26,56400 € | 265,64 € |
| 25 | 24,90120 € | 622,53 € |
| 50 | 23,71320 € | 1.185,66 € |
| 100 | 22,58250 € | 2.258,25 € |
| 250 | 21,17044 € | 5.292,61 € |
| Unit Price without VAT: | 31,25000 € |
|---|---|
| Unit Price with VAT: | 37,18750 € |

