
TB1-06A080 | |
|---|---|
DigiKey Part Number | 4761-TB1-06A080-ND |
Manufacturer | |
Manufacturer Product Number | TB1-06A080 |
Description | LINE FILTER 250VAC/VDC 6A CHASS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V 50 ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CQC, cURus, cCSAus, ENEC, SEMKO | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,20000 € | 24,20 € |
| 10 | 20,56400 € | 205,64 € |
| 25 | 19,27640 € | 481,91 € |
| 50 | 18,35660 € | 917,83 € |
| 100 | 17,48110 € | 1.748,11 € |
| 250 | 16,38788 € | 4.096,97 € |
| 500 | 15,60684 € | 7.803,42 € |
| Unit Price without VAT: | 24,20000 € |
|---|---|
| Unit Price with VAT: | 28,79800 € |

