Single Phase EMC/EMI Line Filter 4 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS-0442H2

DigiKey Part Number
4761-IS-0442H2-ND
Manufacturer
Manufacturer Product Number
IS-0442H2
Description
LINE FLTR 250VAC/VDC 4A PANEL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 4 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DIT
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
4 A
Frequency - Operating
50 ~ 60Hz
Applications
-
Approval Agency
CSA, ENEC, SEMKO, UR
Operating Temperature
-25°C ~ 85°C
Mounting Type
Panel Mount
Termination Style
IEC 320-C14, Quick Connect
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,96000 €15,96 €
1013,56000 €135,60 €
2512,71040 €317,76 €
5012,10360 €605,18 €
10011,52630 €1.152,63 €
25010,80516 €2.701,29 €
50010,29012 €5.145,06 €
Manufacturers Standard Package
Unit Price without VAT:15,96000 €
Unit Price with VAT:18,99240 €