
IS-0242H2 | |
|---|---|
DigiKey Part Number | 4761-IS-0242H2-ND |
Manufacturer | |
Manufacturer Product Number | IS-0242H2 |
Description | LINE FLTR 250VAC/VDC 2A PANEL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 2 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | - | |
Approval Agency | CSA, ENEC, SEMKO, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Panel Mount | |
Termination Style | IEC 320-C14, Quick Connect | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,83000 € | 15,83 € |
| 10 | 13,44900 € | 134,49 € |
| 25 | 12,60720 € | 315,18 € |
| 50 | 12,00560 € | 600,28 € |
| 100 | 11,43270 € | 1.143,27 € |
| 250 | 10,71756 € | 2.679,39 € |
| 500 | 10,20662 € | 5.103,31 € |
| Unit Price without VAT: | 15,83000 € |
|---|---|
| Unit Price with VAT: | 18,83770 € |

