
IR3-N10C2H | |
|---|---|
DigiKey Part Number | 4761-IR3-N10C2H-ND |
Manufacturer | |
Manufacturer Product Number | IR3-N10C2H |
Description | LINE FLTR 250VAC/VDC 10A PANEL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | Medical | |
Approval Agency | CSA, ENEC, UR, VDE | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Panel Mount | |
Termination Style | IEC 320-C14, Quick Connect | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,38000 € | 11,38 € |
| 10 | 9,66700 € | 96,67 € |
| 25 | 9,06160 € | 226,54 € |
| 60 | 8,51883 € | 511,13 € |
| 120 | 8,11233 € | 973,48 € |
| 300 | 7,60480 € | 2.281,44 € |
| 540 | 7,29620 € | 3.939,95 € |
| 1.020 | 6,97649 € | 7.116,02 € |
| Unit Price without VAT: | 11,38000 € |
|---|---|
| Unit Price with VAT: | 13,54220 € |

