
IR3-N06C2H | |
|---|---|
DigiKey Part Number | 4761-IR3-N06C2H-ND |
Manufacturer | |
Manufacturer Product Number | IR3-N06C2H |
Description | LINE FLTR 250VAC/VDC 6A PANEL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer DIT | Current 6 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications Medical |
Part Status Active | Approval Agency CSA, ENEC, UR, VDE |
Filter Type Single Phase | Operating Temperature -25°C ~ 85°C |
Configuration Single Stage | Mounting Type Panel Mount |
Voltage - Rated DC 250V | Termination Style IEC 320-C14, Quick Connect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,20000 € | 11,20 € |
| 10 | 9,51900 € | 95,19 € |
| 25 | 8,92280 € | 223,07 € |
| 60 | 8,38817 € | 503,29 € |
| 120 | 7,98800 € | 958,56 € |
| 300 | 7,48820 € | 2.246,46 € |
| 540 | 7,18437 € | 3.879,56 € |
| 1.020 | 6,86947 € | 7.006,86 € |
| Unit Price without VAT: | 11,20000 € |
|---|---|
| Unit Price with VAT: | 13,32800 € |

