
IR3-N03CDH | |
|---|---|
DigiKey Part Number | 4761-IR3-N03CDH-ND |
Manufacturer | |
Manufacturer Product Number | IR3-N03CDH |
Description | LINE FLTR 250VAC/VDC 3A PANEL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer DIT | Current 3 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications Medical |
Part Status Active | Approval Agency CSA, ENEC, UR, VDE |
Filter Type Single Phase | Operating Temperature -25°C ~ 85°C |
Configuration Single Stage | Mounting Type Panel Mount |
Voltage - Rated DC 250V | Termination Style IEC 320-C14, Quick Connect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 € | 11,13 € |
| 10 | 9,45400 € | 94,54 € |
| 25 | 8,86160 € | 221,54 € |
| 60 | 8,33067 € | 499,84 € |
| 120 | 7,93325 € | 951,99 € |
| 300 | 7,43693 € | 2.231,08 € |
| 540 | 7,13513 € | 3.852,97 € |
| 1.020 | 6,82240 € | 6.958,85 € |
| Unit Price without VAT: | 11,13000 € |
|---|---|
| Unit Price with VAT: | 13,24470 € |

