
IR2-N06C2H | |
|---|---|
DigiKey Part Number | 4761-IR2-N06C2H-ND |
Manufacturer | |
Manufacturer Product Number | IR2-N06C2H |
Description | LINE FLTR 250VAC/VDC 6A PANEL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer DIT | Current 6 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications Medical |
Part Status Active | Approval Agency cURus, ENEC, VDE |
Filter Type Single Phase | Operating Temperature -25°C ~ 85°C |
Configuration Single Stage | Mounting Type Panel Mount |
Voltage - Rated DC 250V | Termination Style IEC 320-C14, Quick Connect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 € | 10,61 € |
| 10 | 9,01400 € | 90,14 € |
| 25 | 8,45000 € | 211,25 € |
| 50 | 8,04620 € | 402,31 € |
| 100 | 7,66220 € | 766,22 € |
| 300 | 7,09110 € | 2.127,33 € |
| 500 | 6,84034 € | 3.420,17 € |
| 1.000 | 6,51428 € | 6.514,28 € |
| Unit Price without VAT: | 10,61000 € |
|---|---|
| Unit Price with VAT: | 12,62590 € |

