
IR2-N04CDH | |
|---|---|
DigiKey Part Number | 4761-IR2-N04CDH-ND |
Manufacturer | |
Manufacturer Product Number | IR2-N04CDH |
Description | LINE FLTR 250VAC/VDC 4A PANEL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 4 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer DIT | Current 4 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications Medical |
Part Status Active | Approval Agency cURus, ENEC, VDE |
Filter Type Single Phase | Operating Temperature -25°C ~ 85°C |
Configuration Single Stage | Mounting Type Panel Mount |
Voltage - Rated DC 250V | Termination Style IEC 320-C14, Quick Connect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,33000 € | 10,33 € |
| 10 | 8,77400 € | 87,74 € |
| 25 | 8,22400 € | 205,60 € |
| 50 | 7,83140 € | 391,57 € |
| 100 | 7,45750 € | 745,75 € |
| 300 | 6,90163 € | 2.070,49 € |
| 500 | 6,65756 € | 3.328,78 € |
| 1.000 | 6,34020 € | 6.340,20 € |
| Unit Price without VAT: | 10,33000 € |
|---|---|
| Unit Price with VAT: | 12,29270 € |

