Single Phase EMC/EMI Line Filter 2 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2-N02CDH

DigiKey Part Number
4761-IR2-N02CDH-ND
Manufacturer
Manufacturer Product Number
IR2-N02CDH
Description
LINE FLTR 250VAC/VDC 2A PANEL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 2 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DIT
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
2 A
Frequency - Operating
50 ~ 60Hz
Applications
Medical
Approval Agency
cURus, ENEC, VDE
Operating Temperature
-25°C ~ 85°C
Mounting Type
Panel Mount
Termination Style
IEC 320-C14, Quick Connect
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
110,00000 €10,00 €
108,49900 €84,99 €
257,96680 €199,17 €
507,58660 €379,33 €
1007,22440 €722,44 €
3006,68587 €2.005,76 €
5006,44942 €3.224,71 €
1.0006,14197 €6.141,97 €
Manufacturers Standard Package
Unit Price without VAT:10,00000 €
Unit Price with VAT:11,90000 €