
IR-0622H | |
|---|---|
DigiKey Part Number | 4761-IR-0622H-ND |
Manufacturer | |
Manufacturer Product Number | IR-0622H |
Description | LINE FLTR 250VAC/VDC 6A PANEL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, TUV, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Panel Mount | |
Termination Style | IEC 320-C14, Quick Connect | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 € | 9,68 € |
| 10 | 8,22400 € | 82,24 € |
| 25 | 7,70840 € | 192,71 € |
| 50 | 7,34060 € | 367,03 € |
| 100 | 6,99020 € | 699,02 € |
| 300 | 6,46913 € | 1.940,74 € |
| 500 | 6,24034 € | 3.120,17 € |
| 1.000 | 5,94286 € | 5.942,86 € |
| Unit Price without VAT: | 9,68000 € |
|---|---|
| Unit Price with VAT: | 11,51920 € |

