
IQ-0442H2 | |
|---|---|
DigiKey Part Number | 4761-IQ-0442H2-ND |
Manufacturer | |
Manufacturer Product Number | IQ-0442H2 |
Description | LINE FLTR 250VAC/VDC 4A PANEL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 4 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 4 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, TUV, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Panel Mount | |
Termination Style | IEC 320-C14, Quick Connect | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,18000 € | 15,18 € |
| 10 | 12,89900 € | 128,99 € |
| 25 | 12,09040 € | 302,26 € |
| 50 | 11,51340 € | 575,67 € |
| 100 | 10,96410 € | 1.096,41 € |
| 250 | 10,27816 € | 2.569,54 € |
| 500 | 9,78818 € | 4.894,09 € |
| Unit Price without VAT: | 15,18000 € |
|---|---|
| Unit Price with VAT: | 18,06420 € |

