
IQ-0242H2 | |
|---|---|
DigiKey Part Number | 4761-IQ-0242H2-ND |
Manufacturer | |
Manufacturer Product Number | IQ-0242H2 |
Description | LINE FLTR 250VAC/VDC 2A PANEL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer DIT | Current 2 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CSA, TUV, UR |
Filter Type Single Phase | Operating Temperature -25°C ~ 85°C |
Configuration Single Stage | Mounting Type Panel Mount |
Voltage - Rated DC 250V | Termination Style IEC 320-C14, Quick Connect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,86000 € | 14,86 € |
| 10 | 12,62900 € | 126,29 € |
| 25 | 11,83760 € | 295,94 € |
| 50 | 11,27280 € | 563,64 € |
| 100 | 10,73500 € | 1.073,50 € |
| 250 | 10,06344 € | 2.515,86 € |
| 500 | 9,58368 € | 4.791,84 € |
| Unit Price without VAT: | 14,86000 € |
|---|---|
| Unit Price with VAT: | 17,68340 € |

