
IH-1022H | |
|---|---|
DigiKey Part Number | 4761-IH-1022H-ND |
Manufacturer | |
Manufacturer Product Number | IH-1022H |
Description | LINE FLTR 250VAC/VDC 10A PANEL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CQC, CSA, ENEC, TUV, UR, VDE | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Panel Mount | |
Termination Style | IEC 320-C14, Quick Connect | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 10 | 3,94900 € | 39,49 € |
| 25 | 3,70160 € | 92,54 € |
| 50 | 3,52480 € | 176,24 € |
| 100 | 3,35650 € | 335,65 € |
| 300 | 3,10623 € | 931,87 € |
| 500 | 2,99630 € | 1.498,15 € |
| 1.000 | 2,85338 € | 2.853,38 € |
| 2.500 | 2,67496 € | 6.687,40 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,53350 € |

