
IH-0342S | |
|---|---|
DigiKey Part Number | 4761-IH-0342S-ND |
Manufacturer | |
Manufacturer Product Number | IH-0342S |
Description | LINE FLTR 250VAC/VDC 3A PANEL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Solder Lug |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer DIT | Current 3 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CQC, CSA, ENEC, TUV, UR, VDE |
Filter Type Single Phase | Operating Temperature -25°C ~ 85°C |
Configuration Single Stage | Mounting Type Panel Mount |
Voltage - Rated DC 250V | Termination Style IEC 320-C14, Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,77800 € | 37,78 € |
| 25 | 3,54120 € | 88,53 € |
| 50 | 3,37200 € | 168,60 € |
| 100 | 3,21110 € | 321,11 € |
| 300 | 2,97157 € | 891,47 € |
| 500 | 2,86640 € | 1.433,20 € |
| 1.000 | 2,72969 € | 2.729,69 € |
| 2.500 | 2,55899 € | 6.397,48 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |

