
IG-0642S | |
|---|---|
DigiKey Part Number | 4761-IG-0642S-ND |
Manufacturer | |
Manufacturer Product Number | IG-0642S |
Description | LINE FLTR 250VAC/VDC 6A PANEL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Solder Lug |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer DIT | Current 6 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CQC, CSA, TUV, UR, VDE |
Filter Type Single Phase | Operating Temperature -25°C ~ 85°C |
Configuration Single Stage | Mounting Type Panel Mount |
Voltage - Rated DC 250V | Termination Style IEC 320-C14, Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,68600 € | 36,86 € |
| 25 | 3,45520 € | 86,38 € |
| 50 | 3,29020 € | 164,51 € |
| 100 | 3,13300 € | 313,30 € |
| 300 | 2,89933 € | 869,80 € |
| 500 | 2,79674 € | 1.398,37 € |
| 1.000 | 2,66335 € | 2.663,35 € |
| 2.500 | 2,49679 € | 6.241,97 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

