Single Phase EMC/EMI Line Filter 2 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IG-0242S

DigiKey Part Number
4761-IG-0242S-ND
Manufacturer
Manufacturer Product Number
IG-0242S
Description
LINE FLTR 250VAC/VDC 2A PANEL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 2 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DIT
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
2 A
Frequency - Operating
50 ~ 60Hz
Applications
General Purpose
Approval Agency
CQC, CSA, TUV, UR, VDE
Operating Temperature
-25°C ~ 85°C
Mounting Type
Panel Mount
Termination Style
IEC 320-C14, Solder Lug
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,27000 €4,27 €
103,62400 €36,24 €
253,39680 €84,92 €
503,23440 €161,72 €
1003,08010 €308,01 €
3002,85030 €855,09 €
5002,74944 €1.374,72 €
1.0002,61830 €2.618,30 €
2.5002,45456 €6.136,40 €
Manufacturers Standard Package
Unit Price without VAT:4,27000 €
Unit Price with VAT:5,08130 €