
IG-0242P | |
|---|---|
DigiKey Part Number | 4761-IG-0242P-ND |
Manufacturer | |
Manufacturer Product Number | IG-0242P |
Description | LINE FLTR 250VAC/VDC 2A PANEL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, PC Pins |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer DIT | Current 2 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CQC, CSA, TUV, UR, VDE |
Filter Type Single Phase | Operating Temperature -25°C ~ 85°C |
Configuration Single Stage | Mounting Type Panel Mount |
Voltage - Rated DC 250V | Termination Style IEC 320-C14, PC Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,57900 € | 35,79 € |
| 25 | 3,35480 € | 83,87 € |
| 50 | 3,19420 € | 159,71 € |
| 100 | 3,04180 € | 304,18 € |
| 300 | 2,81487 € | 844,46 € |
| 500 | 2,71526 € | 1.357,63 € |
| 1.000 | 2,58574 € | 2.585,74 € |
| 2.500 | 2,42405 € | 6.060,12 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

