Single Phase EMC/EMI Line Filter 6 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ID-0642H

DigiKey Part Number
4761-ID-0642H-ND
Manufacturer
Manufacturer Product Number
ID-0642H
Description
LINE FLTR 250VAC/VDC 6A PANEL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC
250V
Manufacturer
DIT
Current
6 A
Series
Frequency - Operating
50 ~ 60Hz
Packaging
Tray
Applications
General Purpose
Part Status
Active
Approval Agency
CQC, CSA, ENEC, TUV, UR, VDE
Filter Type
Single Phase
Operating Temperature
-25°C ~ 85°C
Configuration
Single Stage
Mounting Type
Panel Mount
Voltage - Rated DC
250V
Termination Style
IEC 320-C14, Quick Connect
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 142
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,43000 €4,43 €
103,76200 €37,62 €
253,52600 €88,15 €
503,35780 €167,89 €
1003,19750 €319,75 €
3002,95897 €887,69 €
5002,85424 €1.427,12 €
1.0002,71812 €2.718,12 €
2.5002,54813 €6.370,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,43000 €
Unit Price with VAT:5,27170 €