
ID-0242S | |
|---|---|
DigiKey Part Number | 4761-ID-0242S-ND |
Manufacturer | |
Manufacturer Product Number | ID-0242S |
Description | LINE FLTR 250VAC/VDC 2A PANEL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 2 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CQC, CSA, ENEC, TUV, UR, VDE | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Panel Mount | |
Termination Style | IEC 320-C14, Solder Lug | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,63900 € | 36,39 € |
| 25 | 3,41160 € | 85,29 € |
| 50 | 3,24840 € | 162,42 € |
| 100 | 3,09330 € | 309,33 € |
| 300 | 2,86257 € | 858,77 € |
| 500 | 2,76124 € | 1.380,62 € |
| 1.000 | 2,62954 € | 2.629,54 € |
| 2.500 | 2,46510 € | 6.162,75 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |

