
HP1-P36 | |
|---|---|
DigiKey Part Number | 4761-HP1-P36-ND |
Manufacturer | |
Manufacturer Product Number | HP1-P36 |
Description | LINE FILTER 250VAC/VDC 3.6A TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3.6 A 250V 250V 50/60Hz Single Stage PC Pin |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer DIT | Current 3.6 A |
Series | Frequency - Operating 50/60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CSA, ENEC, SEMKO, TUV, UR |
Filter Type Single Phase | Operating Temperature -25°C ~ 85°C |
Configuration Single Stage | Mounting Type Through Hole |
Voltage - Rated DC 250V | Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 3,47500 € | 34,75 € |
| 25 | 3,33520 € | 83,38 € |
| 50 | 3,23280 € | 161,64 € |
| 100 | 3,13300 € | 313,30 € |
| 250 | 3,00504 € | 751,26 € |
| 500 | 2,91116 € | 1.455,58 € |
| 1.000 | 2,81983 € | 2.819,83 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |

