Single Phase EMC/EMI Line Filter 10 A 250V 250V 50 ~ 60Hz Single Stage Threaded Post (M4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1-T10

DigiKey Part Number
4761-ES1-T10-ND
Manufacturer
Manufacturer Product Number
ES1-T10
Description
LINE FILTER 250VAC/VDC 10A CHASS
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 250V 50 ~ 60Hz Single Stage Threaded Post (M4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC
250V
Manufacturer
DIT
Current
10 A
Series
Frequency - Operating
50 ~ 60Hz
Packaging
Box
Applications
General Purpose
Part Status
Active
Approval Agency
CQC, CSA, TUV, UR
Filter Type
Single Phase
Operating Temperature
-25°C ~ 85°C
Configuration
Single Stage
Mounting Type
Chassis Mount
Voltage - Rated DC
250V
Termination Style
Threaded Post (M4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
117,10000 €17,10 €
2013,84050 €276,81 €
4013,17975 €527,19 €
6012,80817 €768,49 €
10012,35490 €1.235,49 €
26011,55012 €3.003,03 €
50011,02990 €5.514,95 €
Manufacturers Standard Package
Unit Price without VAT:17,10000 €
Unit Price with VAT:20,34900 €