
ES1-F10 | |
|---|---|
DigiKey Part Number | 4761-ES1-F10-ND |
Manufacturer | |
Manufacturer Product Number | ES1-F10 |
Description | LINE FILTER 250VAC/VDC 10A CHASS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V 50 ~ 60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer DIT | Current 10 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CQC, CSA, TUV, UR |
Filter Type Single Phase | Operating Temperature -25°C ~ 85°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated DC 250V | Termination Style Quick Connect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 € | 14,28 € |
| 20 | 11,55700 € | 231,14 € |
| 40 | 11,00525 € | 440,21 € |
| 60 | 10,69500 € | 641,70 € |
| 100 | 10,31650 € | 1.031,65 € |
| 260 | 9,64438 € | 2.507,54 € |
| 500 | 9,21000 € | 4.605,00 € |
| Unit Price without VAT: | 14,28000 € |
|---|---|
| Unit Price with VAT: | 16,99320 € |

