
ES1-F05 | |
|---|---|
DigiKey Part Number | 4761-ES1-F05-ND |
Manufacturer | |
Manufacturer Product Number | ES1-F05 |
Description | LINE FILTER 250VAC/VDC 5A CHASS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 5 A 250V 250V 50 ~ 60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 5 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CQC, CSA, TUV, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,77000 € | 13,77 € |
| 20 | 11,14650 € | 222,93 € |
| 40 | 10,61425 € | 424,57 € |
| 60 | 10,31500 € | 618,90 € |
| 100 | 9,95000 € | 995,00 € |
| 260 | 9,30177 € | 2.418,46 € |
| 500 | 8,88278 € | 4.441,39 € |
| 1.000 | 8,45945 € | 8.459,45 € |
| Unit Price without VAT: | 13,77000 € |
|---|---|
| Unit Price with VAT: | 16,38630 € |

