
DS1-T08 | |
|---|---|
DigiKey Part Number | 4761-DS1-T08-ND |
Manufacturer | |
Manufacturer Product Number | DS1-T08 |
Description | LINE FILTER 250VAC/VDC 8A CHASS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 8 A 250V 250V 50 ~ 60Hz Single Stage Threaded Post (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 8 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, TUV, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M4) | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,79000 € | 12,79 € |
| 10 | 10,86700 € | 108,67 € |
| 25 | 10,18560 € | 254,64 € |
| 50 | 9,69960 € | 484,98 € |
| 100 | 9,23670 € | 923,67 € |
| 250 | 8,65888 € | 2.164,72 € |
| 500 | 8,24602 € | 4.123,01 € |
| 1.000 | 7,85297 € | 7.852,97 € |
| Unit Price without VAT: | 12,79000 € |
|---|---|
| Unit Price with VAT: | 15,22010 € |

