
DS1-T05 | |
|---|---|
DigiKey Part Number | 4761-DS1-T05-ND |
Manufacturer | |
Manufacturer Product Number | DS1-T05 |
Description | LINE FILTER 250VAC/VDC 5A CHASS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 5 A 250V 250V 50 ~ 60Hz Single Stage Threaded Post (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 5 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, TUV, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M4) | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,47000 € | 12,47 € |
| 10 | 10,59900 € | 105,99 € |
| 25 | 9,93560 € | 248,39 € |
| 50 | 9,46120 € | 473,06 € |
| 100 | 9,00990 € | 900,99 € |
| 250 | 8,44612 € | 2.111,53 € |
| 500 | 8,04340 € | 4.021,70 € |
| 1.000 | 7,66007 € | 7.660,07 € |
| Unit Price without VAT: | 12,47000 € |
|---|---|
| Unit Price with VAT: | 14,83930 € |

