
DS1-F05 | |
|---|---|
DigiKey Part Number | 4761-DS1-F05-ND |
Manufacturer | |
Manufacturer Product Number | DS1-F05 |
Description | LINE FILTER 250VAC/VDC 5A CHASS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 5 A 250V 250V 50 ~ 60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer DIT | Current 5 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CSA, TUV, UR |
Filter Type Single Phase | Operating Temperature -25°C ~ 85°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated DC 250V | Termination Style Quick Connect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,52000 € | 10,52 € |
| 10 | 8,94300 € | 89,43 € |
| 25 | 8,38280 € | 209,57 € |
| 50 | 7,98240 € | 399,12 € |
| 100 | 7,60140 € | 760,14 € |
| 250 | 7,12588 € | 1.781,47 € |
| 500 | 6,78604 € | 3.393,02 € |
| 1.000 | 6,46257 € | 6.462,57 € |
| Unit Price without VAT: | 10,52000 € |
|---|---|
| Unit Price with VAT: | 12,51880 € |

