
DS1-F03 | |
|---|---|
DigiKey Part Number | 4761-DS1-F03-ND |
Manufacturer | |
Manufacturer Product Number | DS1-F03 |
Description | LINE FILTER 250VAC/VDC 3A CHASS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 250V 50 ~ 60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer DIT | Current 3 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CSA, TUV, UR |
Filter Type Single Phase | Operating Temperature -25°C ~ 85°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated DC 250V | Termination Style Quick Connect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,57000 € | 10,57 € |
| 10 | 8,98600 € | 89,86 € |
| 25 | 8,42320 € | 210,58 € |
| 50 | 8,02100 € | 401,05 € |
| 100 | 7,63820 € | 763,82 € |
| 250 | 7,16020 € | 1.790,05 € |
| 500 | 6,81876 € | 3.409,38 € |
| 1.000 | 6,49374 € | 6.493,74 € |
| Unit Price without VAT: | 10,57000 € |
|---|---|
| Unit Price with VAT: | 12,57830 € |

