
DAC-12H | |
|---|---|
DigiKey Part Number | 4761-DAC-12H-ND |
Manufacturer | |
Manufacturer Product Number | DAC-12H |
Description | PWR ENT, IEC APPLIANCE INLET, 10 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer DIT | Accomodates a Fuse No |
Packaging Box | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Variable Size |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Approval Agency CCC, CE, cULus, KC, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,52400 € | 5,24 € |
| 25 | 0,49040 € | 12,26 € |
| 50 | 0,46720 € | 23,36 € |
| 100 | 0,44470 € | 44,47 € |
| 250 | 0,41684 € | 104,21 € |
| 500 | 0,39690 € | 198,45 € |
| 1.000 | 0,37794 € | 377,94 € |
| 2.500 | 0,35427 € | 885,67 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |



