
DAC-11H | |
|---|---|
DigiKey Part Number | 4761-DAC-11H-ND |
Manufacturer | |
Manufacturer Product Number | DAC-11H |
Description | PWR ENT, IEC APPLIANCE INLET, 10 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CCC, CE, cULus, KC, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,45500 € | 4,55 € |
| 25 | 0,42640 € | 10,66 € |
| 50 | 0,40580 € | 20,29 € |
| 100 | 0,38650 € | 38,65 € |
| 250 | 0,36228 € | 90,57 € |
| 500 | 0,34496 € | 172,48 € |
| 1.000 | 0,32849 € | 328,49 € |
| 2.500 | 0,30792 € | 769,80 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

